337-072-521-202

Heilind Number:EDA337-072-521-202
Manufacturer:EDAC
Manufacturer Number:337-072-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 72 positions cater to a wide range of connectivity needs. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.