337-072-521-204

Heilind Number:EDA337-072-521-204
Manufacturer:EDAC
Manufacturer Number:337-072-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-204

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a current rating of 3 A, this connector ensures reliable power transmission. Its dual-row design with Copper Alloy contacts offers seamless connectivity, suitable for a wide range of PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating a generous 72 positions. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore its versatility in our Board To Board PCB Connectors collection.