337-072-521-208

Heilind Number:EDA337-072-521-208
Manufacturer:EDAC
Manufacturer Number:337-072-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for your electronic projects. With a vibrant green color and a sleek design, it adds a touch of modernity to your setups. Featuring a robust UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setups with this high-quality Card Edge Connector.