337-072-521-258

Heilind Number:EDA337-072-521-258
Manufacturer:EDAC
Manufacturer Number:337-072-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visibility and safety. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The connector's two rows and 72 positions, with a pitch of .156 in and row spacing of .2 in, offer ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this reliable component.