337-072-521-268

Heilind Number:EDA337-072-521-268
Manufacturer:EDAC
Manufacturer Number:337-072-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it suitable for demanding applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 72 positions cater to complex circuitry needs. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance. Upgrade your setup with this essential component, ideal for seamless board-to-board connections.