337-072-521-804

Heilind Number:EDA337-072-521-804
Manufacturer:EDAC
Manufacturer Number:337-072-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable and safe operation. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 72 positions allow for ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for efficient board-to-board connections. Upgrade your setup with this essential component for seamless and reliable electronic communication.