337-072-521-807

Heilind Number:EDA337-072-521-807
Manufacturer:EDAC
Manufacturer Number:337-072-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it allows for seamless data transfer with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation offers easy installation. Offering 72 positions, this connector is ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.