337-072-521-808

Heilind Number:EDA337-072-521-808
Manufacturer:EDAC
Manufacturer Number:337-072-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-808

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed with precision, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester for maximum safety. With a current rating of 3 A, it ensures reliable power transmission in all your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its two-row design offers a total of 72 positions, perfect for high-density PCB applications. Whether you're working with industrial machinery or consumer electronics, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for seamless integration and enjoy superior performance in every connection. Elevate your projects with this essential component, a must-have in any professional's toolkit.