ACT20JF32PB V001

Heilind Number:EDA337-072-521-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF32PB V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF32PB V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The two-row design with 72 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial environments. Trust in its straight mount orientation for precise alignment and secure PCB connections. Upgrade your systems with this essential component.