337-072-521-858

Heilind Number:EDA337-072-521-858
Manufacturer:EDAC
Manufacturer Number:337-072-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-858

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable use in various environments. The connector boasts a green color and a sleek straight mount orientation, perfect for seamless integration. With a double-row design and a total of 72 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.