337-072-521-868

Heilind Number:EDA337-072-521-868
Manufacturer:EDAC
Manufacturer Number:337-072-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-868

Detailed Description

Enhance connectivity within your circuit boards with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees utmost reliability in demanding environments. The sleek green housing not only ensures easy identification but also adds a touch of efficiency to your setup. With a double-row configuration and a total of 72 positions, it accommodates multiple connections with seamless precision. The high-performance Copper Alloy contacts, in conjunction with a pitch of .156 inches and row spacing of .2 inches, facilitate optimal signal transmission. Designed for straight mounting orientation, it offers convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.