337-072-521-878

Heilind Number:EDA337-072-521-878
Manufacturer:EDAC
Manufacturer Number:337-072-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 72 positions, ensuring seamless communication between boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions. With a contact material of Copper Alloy, it offers excellent conductivity for smooth data transmission. The green color adds a touch of visual appeal, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Suitable for straight mounting orientation, it is a versatile solution for various electronic applications. Engineered to withstand temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB designs with this essential component.