337-072-523-202

Heilind Number:EDA337-072-523-202
Manufacturer:EDAC
Manufacturer Number:337-072-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-202

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a double-row layout and 72 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solution with this essential component.