337-072-523-203

Heilind Number:EDA337-072-523-203
Manufacturer:EDAC
Manufacturer Number:337-072-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality in electronic assemblies, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a maximum amperage of 3 A, this connector ensures reliable power transmission. Its copper alloy contact material guarantees efficient signal transfer, while the double-row design with 72 positions allows for versatile connectivity. The .156-inch pitch and .2-inch row spacing further enhance compatibility with various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Upgrade your setup with this essential component and experience seamless board-to-board connectivity.