337-072-523-207

Heilind Number:EDA337-072-523-207
Manufacturer:EDAC
Manufacturer Number:337-072-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-207

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for efficient board-to-board connections, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A and copper alloy contact material, it ensures reliable power transmission. Its double-row configuration, with 72 positions and a .156-inch pitch, offers ample connectivity options. The straight mount orientation and .2-inch row spacing make assembly easy and precise. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Explore seamless connectivity solutions with this essential component.