337-072-523-208

Heilind Number:EDA337-072-523-208
Manufacturer:EDAC
Manufacturer Number:337-072-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification in crowded setups. With an amperage of 3 A, this connector offers reliable power transmission for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides excellent conductivity. Boasting two rows and a pitch of .156 inches, it accommodates up to 72 positions with precision. The straight mount orientation and row spacing of .2 inches allow for efficient installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance for seamless board-to-board connections in your projects.