337-072-523-212

Heilind Number:EDA337-072-523-212
Manufacturer:EDAC
Manufacturer Number:337-072-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-212

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Featuring a vibrant green color, this connector is not only functional but also visually striking. Designed for optimal performance, it can support an amperage of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB layout. Boasting a total of 72 positions, this connector facilitates efficient data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Whether you're working on a hobby project or a professional application, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your designs with this essential component.