337-072-523-258

Heilind Number:EDA337-072-523-258
Manufacturer:EDAC
Manufacturer Number:337-072-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for efficient power transmission, this connector boasts a 3A amperage capacity, ensuring reliable performance. Its durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, ideal for industrial applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity with 72 positions available. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of PCB connectors for high-quality solutions tailored to your needs.