337-072-523-268

Heilind Number:EDA337-072-523-268
Manufacturer:EDAC
Manufacturer Number:337-072-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of copper alloy contacts, it offers seamless power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 72 positions cater to extensive networking needs. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.