337-072-523-802

Heilind Number:EDA337-072-523-802
Manufacturer:EDAC
Manufacturer Number:337-072-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-802

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row design boasting 72 positions, this connector ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating seamlessly at temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation adds to its convenience. Trust in this connector for robust and secure connections in your PCB projects.