337-072-523-803

Heilind Number:EDA337-072-523-803
Manufacturer:EDAC
Manufacturer Number:337-072-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. Boasting 72 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your connectivity with this essential component.