337-072-523-804

Heilind Number:EDA337-072-523-804
Manufacturer:EDAC
Manufacturer Number:337-072-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-804

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design that seamlessly integrates into your setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The connector's two rows and 72 positions accommodate multiple connections, while the copper alloy contact material guarantees efficient conductivity. A pitch of .156 inches and row spacing of .2 inches make for easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.