337-072-523-807

Heilind Number:EDA337-072-523-807
Manufacturer:EDAC
Manufacturer Number:337-072-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-807

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green color, it not only adds a pop of style but also ensures easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance, even in demanding environments. Boasting a double-row configuration with 72 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the connector, PCB, and board-to-board connectivity sectors. Trust in its quality and efficiency for seamless electronic connections.