337-072-523-808

Heilind Number:EDA337-072-523-808
Manufacturer:EDAC
Manufacturer Number:337-072-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of precisely engineered Copper Alloy contacts, it ensures reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 72 positions for seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assembly with this essential component.