337-072-523-858

Heilind Number:EDA337-072-523-858
Manufacturer:EDAC
Manufacturer Number:337-072-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 72 positions, it ensures ample connectivity options for your circuit board. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial environments. Elevate your PCB design with this essential component, ensuring efficient data transfer and performance stability.