337-072-523-878

Heilind Number:EDA337-072-523-878
Manufacturer:EDAC
Manufacturer Number:337-072-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-523-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features a double-row configuration with 72 positions, ensuring secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for straight mounting orientation, it simplifies installation on circuit boards. Operating within a wide temperature range of -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.