337-072-524-201

Heilind Number:EDA337-072-524-201
Manufacturer:EDAC
Manufacturer Number:337-072-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 72 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Choose this Straight mount orientation connector to streamline your board-to-board connections with ease and efficiency. Elevate your electronic projects with this essential component.