337-072-524-202

Heilind Number:EDA337-072-524-202
Manufacturer:EDAC
Manufacturer Number:337-072-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green hue, this connector not only adds a pop of color but also ensures easy identification. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it offers durability and safety. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches, it facilitates high-speed data transfer. The 72 positions allow for ample connectivity options, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your device's performance with this essential component.