337-072-524-203

Heilind Number:EDA337-072-524-203
Manufacturer:EDAC
Manufacturer Number:337-072-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out on your circuit board. Built to handle up to 3A of power, this connector ensures reliable performance in any application. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and a total of 72 positions, it offers ample room for your connections. The .156" pitch and .2" row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more high-quality solutions.