337-072-524-207

Heilind Number:EDA337-072-524-207
Manufacturer:EDAC
Manufacturer Number:337-072-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures secure and reliable connections. Perfect for various applications, it offers 72 positions spread across 2 rows, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation seamless. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees functionality even in harsh environments. Upgrade your setup with this essential component for efficient board-to-board connections.