337-072-524-268

Heilind Number:EDA337-072-524-268
Manufacturer:EDAC
Manufacturer Number:337-072-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-268

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and stable connections. With two rows and a total of 72 positions, it offers ample space for your circuitry needs. The .156-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the endless possibilities with our Card Edge Connector.