337-072-524-802

Heilind Number:EDA337-072-524-802
Manufacturer:EDAC
Manufacturer Number:337-072-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of style while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches, and a total of 72 positions, this connector offers seamless connectivity for your electronic devices. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component in the world of connectors.