337-072-524-803

Heilind Number:EDA337-072-524-803
Manufacturer:EDAC
Manufacturer Number:337-072-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-803

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, making it suitable for various power applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance and durability. With two rows and a pitch of .156 inches, it offers ample space for 72 positions, facilitating efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for use in board-to-board PCB connections, this connector is a must-have for your electronic projects.