337-072-524-804

Heilind Number:EDA337-072-524-804
Manufacturer:EDAC
Manufacturer Number:337-072-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, featuring a vibrant green color for easy identification. With a robust amperage rating of 3A, this connector is designed for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. Boasting two rows of 72 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Ideal for demanding applications, this connector is a must-have in your electronic components inventory.