337-072-524-807

Heilind Number:EDA337-072-524-807
Manufacturer:EDAC
Manufacturer Number:337-072-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue, perfect for easy identification. Designed for high performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 72 copper alloy contact positions, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronic devices. Upgrade your circuit boards with this essential component for seamless connectivity.