337-072-524-808

Heilind Number:EDA337-072-524-808
Manufacturer:EDAC
Manufacturer Number:337-072-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and seamless integration onto your circuit board. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transmission across the 72 positions. Designed for straight mounting orientation, this connector offers versatility in PCB assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component, fulfilling your needs for secure and high-performance board-to-board connections.