337-072-524-858

Heilind Number:EDA337-072-524-858
Manufacturer:EDAC
Manufacturer Number:337-072-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 72 positions for versatile use in electronic assemblies. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Elevate your connectivity solutions with this essential component.