337-072-524-868

Heilind Number:EDA337-072-524-868
Manufacturer:EDAC
Manufacturer Number:337-072-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-524-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimum power transmission, it boasts a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless signal transfer across its 72 positions. Its straight mount orientation allows for easy installation on your board. With an impressive operating temperature range of -40 to 105°C, this connector guarantees functionality in diverse environments. Explore our range of connectors for your PCB assembly needs.