337-072-540-203

Heilind Number:EDA337-072-540-203
Manufacturer:EDAC
Manufacturer Number:337-072-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector is as visually appealing as it is functional. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and a total of 72 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further add to its versatility. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any PCB project.