337-072-540-204

Heilind Number:EDA337-072-540-204
Manufacturer:EDAC
Manufacturer Number:337-072-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-204

Detailed Description

Enhance connectivity within your electronic devices with our Double-Row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a total of 72 positions, ensuring comprehensive compatibility with various components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate the efficiency of your electronic systems with this essential component.