337-072-540-207

Heilind Number:EDA337-072-540-207
Manufacturer:EDAC
Manufacturer Number:337-072-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-207

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, featuring a striking Green color that stands out in any assembly. Designed for high performance, this connector offers a 3A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides seamless interconnection for up to 72 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.