337-072-540-208

Heilind Number:EDA337-072-540-208
Manufacturer:EDAC
Manufacturer Number:337-072-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 72 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting, and the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB design with this high-performance solution.