337-072-540-212

Heilind Number:EDA337-072-540-212
Manufacturer:EDAC
Manufacturer Number:337-072-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and a total of 72 positions, it offers ample room for seamless board-to-board connections with a pitch of .156 inches. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient and secure data transfer.