337-072-540-258

Heilind Number:EDA337-072-540-258
Manufacturer:EDAC
Manufacturer Number:337-072-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156in, guarantee stable and efficient signal transfer. Boasting 72 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Elevate your circuit board assembly with this essential component.