337-072-540-268

Heilind Number:EDA337-072-540-268
Manufacturer:EDAC
Manufacturer Number:337-072-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 72 positions, it provides ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in its performance for seamless board-to-board connections in your projects.