337-072-540-802

Heilind Number:EDA337-072-540-802
Manufacturer:EDAC
Manufacturer Number:337-072-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-802

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector, a must-have component for seamless board-to-board connections. Boasting a vibrant Green hue, this connector not only stands out visually but also offers exceptional performance. Designed for optimal power transmission, it features a 3A amperage rating, ensuring reliable operation in high-demand environments. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term durability. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it provides ample room for multiple connections. Offering a total of 72 positions, this connector facilitates complex circuit configurations with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.