337-072-540-803

Heilind Number:EDA337-072-540-803
Manufacturer:EDAC
Manufacturer Number:337-072-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is capable of supporting up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance and reliability. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, ensures secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and seamless integration. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component.