337-072-540-804

Heilind Number:EDA337-072-540-804
Manufacturer:EDAC
Manufacturer Number:337-072-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 72 positions, it provides ample connectivity options for seamless integration. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Its straight mount orientation makes it versatile for various applications, perfect for powering up your projects. Upgrade your connectivity solutions with this essential component.