337-072-540-812

Heilind Number:EDA337-072-540-812
Manufacturer:EDAC
Manufacturer Number:337-072-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 72 positions spread across 2 rows, it provides ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation offers easy installation, making it a convenient and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.