337-072-540-858

Heilind Number:EDA337-072-540-858
Manufacturer:EDAC
Manufacturer Number:337-072-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-858

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and installation. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in demanding environments. Its dual-row design with 72 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Whether in telecommunications, computing, or automation, this connector is a dependable choice for efficient board-to-board connections.